
* Images are for reference only
FG-1.5-8ALT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-8ALT
- JLCPCB Part #
- C47866902
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x8P 3.7mm 5.8mm 8 8P Brass PA9T Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0812
150+
$0.0707
1000+
$0.0630
2000+
$0.0567
5000+
$0.0535
Related Products