
* Images are for reference only
FG-1.5-4A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-4A
- JLCPCB Part #
- C47866906
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x4P 3.6mm 4 4.55mm 4P Brass PA66 Through Hole Tin ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 908
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
50+
$0.2182
150+
$0.1934
500+
$0.1626
2000+
$0.1488
4000+
$0.1406
Related Products