
* Images are for reference only
1.25-11AW
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-11AW
- JLCPCB Part #
- C2829726
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 1A 1x11P PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 214
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0419
300+
$0.0363
1000+
$0.0322
5000+
$0.0276
10000+
$0.0258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products