
* Images are for reference only
1.25-15AW
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-15AW
- JLCPCB Part #
- C2829730
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 15 15P 1A 1x15P PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
10+
$0.0629
30+
$0.0546
100+
$0.0483
500+
$0.0433
1000+
$0.0388
Related Products