
* Images are for reference only
EALP03RDGGA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP03RDGGA1
- JLCPCB Part #
- C7178114
- Package
- Plugin,D=3mm
- Description
- 20mA 2V 30° 320mcd 573nm 575nm Green Lens Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2829
200+
$0.1129
500+
$0.1092
1000+
$0.1073
Related Products