This website requires JavaScript.
no-image

* Images are for reference only

264-7UBGC/S400-A6

Extended
Manufacturer
Everlight Elec
MFR.Part #
264-7UBGC/S400-A6
JLCPCB Part #
C5883638
Package
Plugin,D=3mm
Description
-40℃~+85℃ 25° 3.0mm round lamp head 3.5V~4.3V 500mcd~1cd 502nm 505nm Emerald Green Water Clear Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3192
200+ $0.1274
500+ $0.1232
1000+ $0.1211

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons