This website requires JavaScript.
no-image

* Images are for reference only

CR0201J2K2Q10

Extended
Manufacturer
Ever Ohms Tech
MFR.Part #
CR0201J2K2Q10
JLCPCB Part #
C245034
Package
0201
Description
-55℃~+155℃ 2.2kΩ 25V 50mW Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8142

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0016
1000+ $0.0013
3000+ $0.0011
10000+ $0.0010
50000+ $0.0009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons