This website requires JavaScript.
no-image

* Images are for reference only

EM68D16CBQC-18H

Extended
Manufacturer
Etron Tech
MFR.Part #
EM68D16CBQC-18H
JLCPCB Part #
C17570103
Package
FBGA-84(8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 2Gbit 533MHz Auto precharge、Auto refresh FBGA-84(8x12.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0340
200+ $7.1963
500+ $6.9550
1000+ $6.8376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons