
* Images are for reference only
ZTT-8.00MT
Extended
- Manufacturer
- ECS
- MFR.Part #
- ZTT-8.00MT
- JLCPCB Part #
- C7169978
- Package
- Plugin
- Description
- -20℃~+80℃ 25Ω 30pF 8MHz 插件 Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1256
200+
$0.4493
500+
$0.4348
1000+
$0.4267