
* Images are for reference only
ECS-177.3-18-4-EN
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-177.3-18-4-EN
- JLCPCB Part #
- C6611809
- Package
- HC-49US
- Description
- -40℃~+85℃ 17.734475MHz 18pF 40Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0000
200+
$0.3994
400+
$0.3865
1000+
$0.3801