
* Images are for reference only
ECS-360-18-5PX-JES-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-360-18-5PX-JES-TR
- JLCPCB Part #
- C2441327
- Package
- HC-49S-SMD
- Description
- -40℃~+125℃ 18pF 30Ω 36MHz ±20ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3630
200+
$0.1406
500+
$0.1356
1000+
$0.1332