
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | ECS | |
| Package | HC-49U | |
| Frequency - Center | 21.4MHz | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 0.5dB | |
| Impedance | 1.5kΩ | |
| order | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-21K-30A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | ECS | |
| Package | HC-49U | |
| Frequency - Center | 21.4MHz | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 0.5dB | |
| Impedance | 1.5kΩ | |
| order | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-21K-30A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-21K-30A datasheets or manufacturer documentation.
Datasheet: ECS-21K-30A Datasheet (PDF)
The ECS-21K-30A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.