
* Images are for reference only
ECS-250-20-23A-EN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-250-20-23A-EN-TR
- JLCPCB Part #
- C7183246
- Package
- SMD6035-2P
- Description
- -40℃~+85℃ 20pF 25MHz 30Ω ±30ppm ±50ppm SMD6035-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8467
200+
$0.7374
500+
$0.7133
1000+
$0.7004