
* Images are for reference only
ECS-196-S-23A-EN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-196-S-23A-EN-TR
- JLCPCB Part #
- C6941878
- Package
- SMD
- Description
- -40℃~+85℃ 19.6608MHz 60Ω ±30ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0570
200+
$0.8212
500+
$0.7939
1000+
$0.7794