This website requires JavaScript.
no-image

* Images are for reference only

MST0603R0020FSM

Extended
Manufacturer
EATON
MFR.Part #
MST0603R0020FSM
JLCPCB Part #
C6232028
Package
0603
Description
-55℃~+155℃ 2mΩ 500mW ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.6714
10+ $0.6569
30+ $0.6489
100+ $0.6392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons