
* Images are for reference only
MSNA0915R0100FCN
Extended
- Manufacturer
- EATON
- MFR.Part #
- MSNA0915R0100FCN
- JLCPCB Part #
- C5678013
- Package
- 0915
- Description
- -55℃~+170℃ 10mΩ 1W ±1% ±50ppm/℃ 0915 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
200+
$0.0276
500+
$0.0266
1000+
$0.0261