
* Images are for reference only
MSNA0915R0080FCN
Extended
- Manufacturer
- EATON
- MFR.Part #
- MSNA0915R0080FCN
- JLCPCB Part #
- C7307713
- Package
- 0915
- Description
- -55℃~+170℃ 1W 8mΩ ±1% ±50ppm/℃ 0915 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
200+
$0.1516
500+
$0.1466
1000+
$0.1440