This website requires JavaScript.
no-image

* Images are for reference only

MSNA0915R0060FCM

Extended
Manufacturer
EATON
MFR.Part #
MSNA0915R0060FCM
JLCPCB Part #
C7307710
Package
0915
Description
-55℃~+170℃ 1W 6mΩ ±1% ±50ppm/℃ 0915 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3799
200+ $0.1516
500+ $0.1466
1000+ $0.1440
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons