
* Images are for reference only
EM322605
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM322605
- JLCPCB Part #
- C6548776
- Package
- Plugin,P=7.62mm
- Description
- 1 16A 300V 5 7.62mm Green 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5625
200+
$0.2250
500+
$0.2170
1000+
$0.2138