
* Images are for reference only
EM244509
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM244509
- JLCPCB Part #
- C6613388
- Package
- Plugin,P=5mm
- Description
- 16A 18P 2 300V 5mm 9 Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0031
200+
$0.8003
500+
$0.7729
1000+
$0.7601