
* Images are for reference only
EM244503
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM244503
- JLCPCB Part #
- C6944108
- Package
- Plugin,P=5mm
- Description
- 16A 2 3 300V 5mm 6P Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7448
200+
$0.2976
500+
$0.2880
1000+
$0.2831