
* Images are for reference only
ZXTR1005PD8-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXTR1005PD8-13
- JLCPCB Part #
- C444410
- Package
- PowerDI-5060-8
- Description
- -55℃~+125℃@(Tj) 1 100V 300uA 50mA 57dB@(100Hz) 5V Enable Fixed Positive PowerDI-5060-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6706
10+
$0.5452
30+
$0.4825
100+
$0.4198
500+
$0.3651
1000+
$0.3458
2500+
$0.3426
5000+
$0.3394