
* Images are for reference only
DMN6040SVTQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN6040SVTQ-13
- JLCPCB Part #
- C5711710
- Package
- TSOT-26
- Description
- -55℃~+150℃ 1 N-channel 1.287nF 1.2W 22.4nC@10V 3V 44mΩ@10V 5A 60V TSOT-26 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4423
10+
$0.4326
30+
$0.4262
100+
$0.4198
Related Products