This website requires JavaScript.
no-image

* Images are for reference only

SMF4L8.0CAQ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
SMF4L8.0CAQ-7
JLCPCB Part #
C5755154
Package
DO-219AA
Description
-55℃~+175℃ 13.6V 29.4A 400W@10/1000us 50uA 8.89V 8V IEC 61000-4-2 TVS Unidirectional DO-219AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1849
200+ $0.0739
500+ $0.0713
1000+ $0.0702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons