
* Images are for reference only
SMF4L75AQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SMF4L75AQ-7
- JLCPCB Part #
- C5900175
- Package
- DO-219AA
- Description
- -55℃~+175℃ 121V 400W@10/1000us 500nA 75V 92.1V IEC 61000-4-2 TVS Unidirectional DO-219AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
200+
$0.0778
500+
$0.0753
1000+
$0.0740