
* Images are for reference only
PI49FCT3803LEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI49FCT3803LEX
- JLCPCB Part #
- C5708986
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1 156MHz 3V~3.6V 7 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.4845
10+
$2.4266
30+
$2.3880
100+
$2.3494
Related Products