This website requires JavaScript.
no-image

* Images are for reference only

AP7315D-185W5-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7315D-185W5-7
JLCPCB Part #
C5587979
Package
SOT25
Description
-40℃~+85℃@(Ta) 1 1.85V 100uA 150mA 440mV@(150mA) 5.25V 60uVrms 75dB@(1kHz) Enable、Short Circuit Protection Fixed Positive SOT25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3573
200+ $0.1426
500+ $0.1378
1000+ $0.1355

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons