
* Images are for reference only
P6SMAJ54ADFQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- P6SMAJ54ADFQ-13
- JLCPCB Part #
- C6250213
- Package
- SMD
- Description
- -55℃~+150℃ 1 1uA 54V 6.9A@10/1000us 60V 87.1V TVS Unidirectional SMD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3385
200+
$0.1351
500+
$0.1306
1000+
$0.1284