
* Images are for reference only
DMTH47M2LFVW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH47M2LFVW-13
- JLCPCB Part #
- C19950041
- Package
- PowerDI3333-8
- Description
- -55℃~+175℃ 13.5mΩ@4.5V 2.3V@250uA 2.9W 40V 49A PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6529
200+
$0.2606
500+
$0.2525
1000+
$0.2477
Related Products