
* Images are for reference only
DMTH3004LPSQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH3004LPSQ-13
- JLCPCB Part #
- C17383328
- Package
- PowerDI5060-8
- Description
- -55℃~+175℃ 136W 145A 2.37nF 3.8mΩ@10V 30V 3V 43.7nC@10V PowerDI5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3290
200+
$0.5304
500+
$0.5127
1000+
$0.5046
Related Products