
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | U-DFN1610-2 | |
| Clamping Voltage | 11.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V@Max | |
| Peak Pulse Current (Ipp) | 150A | |
| Voltage - Breakdown | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D5V0S1U2LP1610-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | U-DFN1610-2 | |
| Clamping Voltage | 11.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V@Max | |
| Peak Pulse Current (Ipp) | 150A | |
| Voltage - Breakdown | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D5V0S1U2LP1610-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D5V0S1U2LP1610-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.