This website requires JavaScript.
no-image

* Images are for reference only

AP7387Q-30FDCW-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7387Q-30FDCW-7
JLCPCB Part #
C5944194
Package
UDFN2020-6
Description
-40℃~+125℃ 1 150mA 2uA 3V 60V 70dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0343
200+ $0.4134
500+ $0.3989
1000+ $0.3925

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons