
* Images are for reference only
PI6CB33802ZLIEX-13R
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CB33802ZLIEX-13R
- JLCPCB Part #
- C7327736
- Package
- TQFN-48(6x6)
- Description
- -40℃~+85℃ 1 133.46MHz 3.135V~3.465V 8 TQFN-48(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3181
200+
$2.5221
500+
$2.4369
1000+
$2.3950
Related Products