This website requires JavaScript.
no-image

* Images are for reference only

AP2112R5-2.5TRG1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2112R5-2.5TRG1
JLCPCB Part #
C5587895
Package
SOT-89-5
Description
-40℃~+85℃@(Ta) 1 2.5V 400mV@(600mA) 50uVrms 55uA 600mA 65dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4023
200+ $0.1606
500+ $0.1553
1000+ $0.1525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons