
* Images are for reference only
EC381V-04P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- EC381V-04P
- JLCPCB Part #
- C126127
- Package
- P=3.81mm
- Description
- -40℃~+120℃ 0.2~1.5 1 14~28 1x4P 3.81mm 300V 4 4P 8A Green Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0288
10+
$0.8437
30+
$0.7503
200+
$0.6585
400+
$0.6038
1000+
$0.5748
2000+
$0.5684
4000+
$0.5635
Related Products