
* Images are for reference only
5ESDV-03P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 5ESDV-03P
- JLCPCB Part #
- C183513
- Package
- P=5mm
- Description
- -40℃~+120℃ 0.2~2.5 1 12~30 15A 1x3P 3 300V 3P 5mm Green Plug Screw P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7133
10+
$0.5861
30+
$0.5217
100+
$0.4573
500+
$0.4186
1000+
$0.3993
2000+
$0.3945
4000+
$0.3913
Related Products