
* Images are for reference only
MMKP82-333J3A0767
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- MMKP82-333J3A0767
- JLCPCB Part #
- C7501336
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1kV 33nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1267
300+
$0.1129
600+
$0.0955
2400+
$0.0878
5100+
$0.0831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products