This website requires JavaScript.
no-image

* Images are for reference only

PML-D2V100W1AA

Extended
Manufacturer
Delta Elec
MFR.Part #
PML-D2V100W1AA
JLCPCB Part #
C6256043
Package
-
Description
-10℃~+70℃ 178mm 2 38mm 3A、3.5A 5V、24V 8000uF 80mVp-p、120mVp-p 84% 97mm Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $91.4044
200+ $36.4713
500+ $35.2525
1000+ $34.6504

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons