
* Images are for reference only
DB116A-10.16-2P-GN-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB116A-10.16-2P-GN-P
- JLCPCB Part #
- C3035183
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 600V 65A 6~20 Green M4 Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.9773
10+
$0.8099
30+
$0.7262
100+
$0.6440
500+
$0.4750
1000+
$0.4492
Related Products