
* Images are for reference only
TJC3B-H-6AS-BL
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-6AS-BL
- JLCPCB Part #
- C22390968
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Blue Brass PA Pillar Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 987
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 987
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1083
150+
$0.0944
500+
$0.0839
2500+
$0.0756
5000+
$0.0714
Related Products