
* Images are for reference only
DL3810-6AWM
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL3810-6AWM
- JLCPCB Part #
- C20613767
- Package
- Push-Pull,P=3.81mm
- Description
- 1 15A 3.81mm 6P Automotive Connector Socket Gold Phosphor bronze Right Angle 弯插,P=3.81mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.9143
10+
$1.6197
30+
$1.4362
80+
$1.2462
480+
$1.1625
960+
$1.1254
Related Products