
* Images are for reference only
DL12508-4AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL12508-4AWB
- JLCPCB Part #
- C22392803
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x4P 4 4P Auxiliary Solder Pin Brass LCP PanelMate(MX 1.25) Surface Mount, Right Angle UL94V-0 maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1615
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1575
In-stock Item Pricing
Qty Unit Price
1+
$0.3977
10+
$0.3124
30+
$0.2754
100+
$0.2303
500+
$0.2093
1000+
$0.1981
Related Products