
* Images are for reference only
5569-2x9P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x9P-AW
- JLCPCB Part #
- C53198395
- Package
- Push-Pull,P=4.2mm
- Description
- 10mm 13.1mm 18P 2 2x9P 4.2mm 4.2mm 9 Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.5942
10+
$0.4815
30+
$0.4251
200+
$0.3704
400+
$0.3366
1000+
$0.3189
Related Products