
* Images are for reference only
TGL34-10
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL34-10
- JLCPCB Part #
- C3705688
- Package
- DO-213AA
- Description
- 10A 10uA 150W 15V 8.1V 9V TVS Unidirectional DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1873
10+
$0.1480
30+
$0.1313
100+
$0.1103
500+
$0.1010
1000+
$0.0954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →