
* Images are for reference only
SK2045CD2-3G-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SK2045CD2-3G-AQ
- JLCPCB Part #
- C3759679
- Package
- TO-263AB(D2PAK)
- Description
- 1 Pair Common Cathode 10A 120uA@45V 45V 500mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2542
10+
$1.0433
30+
$0.9274
100+
$0.7954
500+
$0.7374
1000+
$0.7117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →