
* Images are for reference only
PH-12AW
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-12AW
- JLCPCB Part #
- C7465617
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 26mm 2mm 4.7mm 50V 6.15mm PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 557
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 556
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
50+
$0.0599
150+
$0.0520
1000+
$0.0460
2000+
$0.0412
5000+
$0.0390
Related Products