
* Images are for reference only
WI0603UC15NJST-HF
Extended
- Manufacturer
- DDY
- MFR.Part #
- WI0603UC15NJST-HF
- JLCPCB Part #
- C18221221
- Package
- 0603
- Description
- 15nH 170mΩ 35@250MHz 4GHz 700mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
100+
$0.0291
300+
$0.0253
1000+
$0.0224
4000+
$0.0201
8000+
$0.0190
Related Products