
* Images are for reference only
IP262809-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- IP262809-1
- JLCPCB Part #
- C5657163
- Package
- Plugin,D=26mm
- Description
- -20℃~+85℃ 2.8kHz 22.5mm 26mm 5V~18V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=26mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2970
200+
$4.9079
500+
$4.7439
1000+
$4.6619
Related Products