
* Images are for reference only
CP3502P2H00-S-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP3502P2H00-S-NH
- JLCPCB Part #
- C918601
- Package
- Push-Pull,P=3mm
- Description
- 1 1x2P 2 2P 3.86mm 3mm 9.85mm Black Brass Gold Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 59
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1271
590+
$0.1242
1770+
$0.1224
5900+
$0.1205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products