
* Images are for reference only
CI2502P1V00-LF
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI2502P1V00-LF
- JLCPCB Part #
- C17246160
- Package
- Plugin
- Description
- 1 1x2P 2 2.5mm 2P 4.9mm 5.9mm Brass PA46 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
2000+
$0.0230
5000+
$0.0222
10000+
$0.0219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products